Socket Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2321921-1

DigiKey Part Number
17-2321921-1TR-ND - Tape & Reel (TR)
17-2321921-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2321921-1
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
2321921-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60 801
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,36500 Kč13,65 Kč
251,27680 Kč31,92 Kč
501,21780 Kč60,89 Kč
1001,15910 Kč115,91 Kč
2501,08516 Kč271,29 Kč
5001,03352 Kč516,76 Kč
1 0000,98418 Kč984,18 Kč
2 5000,92240 Kč2 306,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0000,83072 Kč9 137,92 Kč
22 0000,79104 Kč17 402,88 Kč
33 0000,76872 Kč25 367,76 Kč
55 0000,74151 Kč40 783,05 Kč
77 0000,72412 Kč55 757,24 Kč
110 0000,70613 Kč77 674,30 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč