12 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2320937-2

DigiKey Part Number
17-2320937-2-ND
Manufacturer
Manufacturer Product Number
2320937-2
Description
CONN PLUG HSG 12POS 4.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Plug Blue 0.177" (4.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2320937-2 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.209" (5.30mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Box
Fastening Type
Latch Lock
Part Status
Active
Color
Blue
Connector Type
Features
Connector Position Assurance (CPA), IP67, Sealed, Terminal Position Lock (TPA)
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Pitch
0.177" (4.50mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1165,18000 Kč165,18 Kč
14137,05071 Kč1 918,71 Kč
28130,50321 Kč3 654,09 Kč
56124,27268 Kč6 959,27 Kč
112118,34009 Kč13 254,09 Kč
252111,76230 Kč28 164,10 Kč
504106,43133 Kč53 641,39 Kč
1 008101,35607 Kč102 166,92 Kč
Manufacturers Standard Package
Unit Price without VAT:165,18000 Kč
Unit Price with VAT:199,86780 Kč