Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm)
2320201-1
2320201-1

2320201-1

DigiKey Part Number
17-2320201-1-ND
Manufacturer
Manufacturer Product Number
2320201-1
Description
1-PORT MATENET HDR ASSY, 90DEG,
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 2 position 0.071" (1.80mm)
Datasheet
 Datasheet
EDA/CAD Models
2320201-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Post
0.094" (2.40mm)
Packaging
Box
Insulation Height
0.453" (11.50mm)
Part Status
Active
Contact Shape
Rectangular
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
3A
Shrouding
Shrouded - 4 Wall
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1108,03000 Kč108,03 Kč
1091,76400 Kč917,64 Kč
2586,01640 Kč2 150,41 Kč
5081,90380 Kč4 095,19 Kč
19074,53863 Kč14 162,34 Kč
38070,98168 Kč26 973,04 Kč
57068,98121 Kč39 319,29 Kč
1 14065,69098 Kč74 887,72 Kč
2 66061,88352 Kč164 610,16 Kč
Manufacturers Standard Package
Unit Price without VAT:108,03000 Kč
Unit Price with VAT:130,71630 Kč