
2315853-2 | |
|---|---|
DigiKey Part Number | A141650-ND |
Manufacturer | |
Manufacturer Product Number | 2315853-2 |
Description | CONN OSFP CAGE 1X4 PRESS-FIT R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Position OSFP Cage, Ganged (1 x 4) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2315853-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 4) | |
Connector Type | OSFP | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 189,18000 Kč | 1 189,18 Kč |
| 10 | 1 010,75500 Kč | 10 107,55 Kč |
| 25 | 947,49840 Kč | 23 687,46 Kč |
| 50 | 902,31400 Kč | 45 115,70 Kč |
| 100 | 868,70680 Kč | 86 870,68 Kč |
| Unit Price without VAT: | 1 189,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 438,90780 Kč |





