



2324869-2 | |
|---|---|
DigiKey Part Number | A141648TR-ND - Tape & Reel (TR) A141648CT-ND - Cut Tape (CT) A141648DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2324869-2 |
Description | CONN OSFP RCPT 60POS SLD R/A SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2324869-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | OSFP | |
Number of Positions | 60 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide, Solder Retention | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,84000 Kč | 383,84 Kč |
| 10 | 326,24600 Kč | 3 262,46 Kč |
| 25 | 305,80640 Kč | 7 645,16 Kč |
| 50 | 291,62440 Kč | 14 581,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 258,95574 Kč | 90 634,51 Kč |
| 700 | 246,61221 Kč | 172 628,55 Kč |
| Unit Price without VAT: | 383,84000 Kč |
|---|---|
| Unit Price with VAT: | 464,44640 Kč |




