Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2315752-3 | |
|---|---|
DigiKey Part Number | 17-2315752-3-ND |
Manufacturer | |
Manufacturer Product Number | 2315752-3 |
Description | CONN RCPT HSG 3POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2315752-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Natural |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.118" (3.00mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0436450310 | Molex | 8 805 | WM26394-ND | 7,37000 Kč | Parametric Equivalent |
| 10136653-03GLF | Amphenol CS (FCI) | 0 | 609-10136653-03GLF-ND | 1,83042 Kč | Parametric Equivalent |
| 2092090003 | Molex | 5 102 | 900-2092090003-ND | 6,51000 Kč | Parametric Equivalent |
| 2157591003 | Molex | 0 | 900-2157591003-ND | 11,76000 Kč | Parametric Equivalent |
| 2157591013 | Molex | 0 | 900-2157591013-ND | 7,30038 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 2,69949 Kč | 43 191,84 Kč |
| Unit Price without VAT: | 2,69949 Kč |
|---|---|
| Unit Price with VAT: | 3,26638 Kč |







