
2313376-2 | |
|---|---|
DigiKey Part Number | 2313376-2-ND |
Manufacturer | |
Manufacturer Product Number | 2313376-2 |
Description | NANORF BP 12 POS 67.3 D |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Housing Module For |
Datasheet | Datasheet |
EDA/CAD Models | 2313376-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Housing Module | |
For Use With/Related Products | - | |
Body Material | Aluminum | |
Body Finish | - | |
Features | 12 Positions | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 16 901,30800 Kč | 338 026,16 Kč |
| Unit Price without VAT: | 16 901,30800 Kč |
|---|---|
| Unit Price with VAT: | 20 450,58268 Kč |











