Cable Assembly Coaxial SMA to MMCX RG-178 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MMCX RG-178 12.00" (304.80mm)
89761-6760

0897616801

DigiKey Part Number
WM6153-ND
Manufacturer
Manufacturer Product Number
0897616801
Description
COAX CBL SMA TO MMCX 12"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
MMCX Plug
Manufacturer
Molex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
12.00" (304.80mm)
Part Status
Active
Cable Type
RG-178
Style
SMA to MMCX
Cable Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1446,42000 Kč446,42 Kč
10379,37100 Kč3 793,71 Kč
25355,61360 Kč8 890,34 Kč
50338,63900 Kč16 931,95 Kč
100322,48310 Kč32 248,31 Kč
250302,31240 Kč75 578,10 Kč
500287,90106 Kč143 950,53 Kč
Manufacturers Standard Package
Unit Price without VAT:446,42000 Kč
Unit Price with VAT:540,16820 Kč
Alternate Length
COAX CBL SMA TO MMCX 6"
In-Stock: 0
Unit Price: 223,12474 Kč
Assembly Component