


2307706-5 | |
|---|---|
DigiKey Part Number | 17-2307706-5TR-ND - Tape & Reel (TR) 17-2307706-5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2307706-5 |
Description | 5P,2MM,B-B,REC,SRHZ,2.1,0.38AU,T |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.080" (2.03mm) | |
Contact Length - Post | 0.083" (2.11mm) | |
Operating Temperature | -40°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 30,27900 Kč | 302,79 Kč |
| 100 | 25,73720 Kč | 2 573,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,43208 Kč | 11 716,04 Kč |
| 1 000 | 22,31373 Kč | 22 313,73 Kč |
| 1 500 | 21,68463 Kč | 32 526,94 Kč |
| 2 500 | 20,91737 Kč | 52 293,42 Kč |
| 3 500 | 20,42703 Kč | 71 494,60 Kč |
| 5 000 | 19,91979 Kč | 99 598,95 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |









