Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2304168-5 | |
|---|---|
DigiKey Part Number | 17-2304168-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2304168-5 |
Description | 4POS,MINICOAX,90 DEG,COD E |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
EDA/CAD Models | 2304168-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Latch Lock | |
Frequency - Max | 9 GHz | |
Number of Ports | 1 | |
Features | Code E | |
Housing Color | Green | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | - | |
Body Material | Zinc Alloy | |
Body Finish | Tin | |
Center Contact Plating | Silver | |
Dielectric Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 60 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 93,49469 Kč | 116 868,36 Kč |
| Unit Price without VAT: | 93,49469 Kč |
|---|---|
| Unit Price with VAT: | 113,12857 Kč |





