MHSD-04E-BM-PRA-T/R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Adam Tech
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Adam Tech
In Stock: 1 755
Unit Price: 114,65000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 92,86858 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 93,49469 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 226
Unit Price: 154,13000 Kč
Datasheet
New at DigiKey
Image for MHSD-04E-BM-PRA-T/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MHSD-04E-BM-PRA-T/R

DigiKey Part Number
2057-MHSD-04E-BM-PRA-T/RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MHSD-04E-BM-PRA-T/R
Description
MINI FAKRA RIGHT ANGLE PLUG, 4P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Miniature Coaxial, Fakra, Quadraxial Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Latch Lock
Frequency - Max
9 GHz
Number of Ports
1
Features
Code E
Housing Color
Green
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Zinc Die Cast
Body Finish
Tin
Center Contact Plating
Silver
Dielectric Material
Thermoplastic
Operating Temperature
-40°C ~ 105°C
Mating Cycles
25
Insertion Loss
0.75dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 46095,41799 Kč520 982,23 Kč
Manufacturers Standard Package
Unit Price without VAT:95,41799 Kč
Unit Price with VAT:115,45577 Kč