
2301996-5 | |
|---|---|
DigiKey Part Number | A126235TR-ND - Tape & Reel (TR) A126235CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2301996-5 |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 2301996-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.531" (13.49mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Lock | |
Tab Direction | Up | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Brass | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,80000 Kč | 298,80 Kč |
| 10 | 253,88700 Kč | 2 538,87 Kč |
| 25 | 237,98280 Kč | 5 949,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 225,80988 Kč | 18 064,79 Kč |
| 160 | 215,03656 Kč | 34 405,85 Kč |
| 240 | 208,97646 Kč | 50 154,35 Kč |
| 400 | 201,58605 Kč | 80 634,42 Kč |
| 560 | 196,86263 Kč | 110 243,07 Kč |
| 800 | 191,97710 Kč | 153 581,68 Kč |
| Unit Price without VAT: | 298,80000 Kč |
|---|---|
| Unit Price with VAT: | 361,54800 Kč |








