0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Mating End Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2299282-3

DigiKey Part Number
A141399TR-ND - Tape & Reel (TR)
A141399CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2299282-3
Description
POD-LOK 250 STR. AWG 14-12 TPBR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 12-14 AWG Crimp Connector Mating End Insulated
Datasheet
 Datasheet
EDA/CAD Models
2299282-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.031" (0.79mm)
Tab Length
-
Length - Overall
1.402" (35.60mm)
Termination
Crimp
Wire Gauge
12-14 AWG
Insulation
Mating End Insulated
Mounting Type
Free Hanging (In-Line), Right Angle
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.134" ~ 0.200" (3.40mm ~ 5.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 906
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
107,01000 Kč70,10 Kč
256,56760 Kč164,19 Kč
506,25600 Kč312,80 Kč
1005,95500 Kč595,50 Kč
2505,58160 Kč1 395,40 Kč
5005,31470 Kč2 657,35 Kč
1 0005,06063 Kč5 060,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 3004,53298 Kč10 425,85 Kč
4 6004,31658 Kč19 856,27 Kč
6 9004,19484 Kč28 944,40 Kč
11 5004,04638 Kč46 533,37 Kč
16 1003,95148 Kč63 618,83 Kč
23 0003,85336 Kč88 627,28 Kč
57 5003,61235 Kč207 710,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč