


2147582043 | |
|---|---|
DigiKey Part Number | 900-2147582043-ND |
Manufacturer | |
Manufacturer Product Number | 2147582043 |
Description | MICRO-FIT3.0 P-S 4 CIRCUIT 600MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2147582043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 2 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,28000 Kč | 91,28 Kč |
| 10 | 77,59600 Kč | 775,96 Kč |
| 25 | 72,72800 Kč | 1 818,20 Kč |
| 50 | 69,25440 Kč | 3 462,72 Kč |
| 100 | 65,94530 Kč | 6 594,53 Kč |
| 250 | 61,81676 Kč | 15 454,19 Kč |
| 500 | 58,86714 Kč | 29 433,57 Kč |
| 1 000 | 56,05924 Kč | 56 059,24 Kč |
| 2 500 | 52,55317 Kč | 131 382,93 Kč |
| Unit Price without VAT: | 91,28000 Kč |
|---|---|
| Unit Price with VAT: | 110,44880 Kč |


