Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



2295787-3 | |
|---|---|
DigiKey Part Number | A126519-ND |
Manufacturer | |
Manufacturer Product Number | 2295787-3 |
Description | CONN PLUG HSG 3POS 5.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2295787-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 110°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 52 000 | 5,96676 Kč | 310 271,52 Kč |
| Unit Price without VAT: | 5,96676 Kč |
|---|---|
| Unit Price with VAT: | 7,21978 Kč |






