
2-2381315-3 | |
|---|---|
DigiKey Part Number | 17-2-2381315-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2381315-3 |
Description | POWER VERSA-LOCK PLUG, 1X3 KEY B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Yellow 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2381315-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Yellow | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -30°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,74100 Kč | 147,41 Kč |
| 25 | 13,80840 Kč | 345,21 Kč |
| 50 | 13,14480 Kč | 657,24 Kč |
| 200 | 11,91845 Kč | 2 383,69 Kč |
| 400 | 11,34943 Kč | 4 539,77 Kč |
| 600 | 11,02885 Kč | 6 617,31 Kč |
| 1 000 | 10,63822 Kč | 10 638,22 Kč |
| 2 600 | 9,94449 Kč | 25 855,67 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |

