



2292799-2 | |
|---|---|
DigiKey Part Number | A139298-ND |
Manufacturer | |
Manufacturer Product Number | 2292799-2 |
Description | CONN BACKSHELL 4POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2292799-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 4 | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,14000 Kč | 167,14 Kč |
| 5 | 154,84000 Kč | 774,20 Kč |
| 10 | 149,84200 Kč | 1 498,42 Kč |
| 25 | 143,49200 Kč | 3 587,30 Kč |
| Unit Price without VAT: | 167,14000 Kč |
|---|---|
| Unit Price with VAT: | 202,23940 Kč |


