


2291283-1 | |
|---|---|
DigiKey Part Number | A126183TR-ND - Tape & Reel (TR) A126183CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2291283-1 |
Description | CONN SELF-MATE 30POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2291283-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,52000 Kč | 49,52 Kč |
| 10 | 42,07000 Kč | 420,70 Kč |
| 25 | 39,44000 Kč | 986,00 Kč |
| 50 | 37,55060 Kč | 1 877,53 Kč |
| 100 | 35,75720 Kč | 3 575,72 Kč |
| 250 | 33,51764 Kč | 8 379,41 Kč |
| 500 | 31,91806 Kč | 15 959,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,21361 Kč | 29 213,61 Kč |
| 2 000 | 27,82010 Kč | 55 640,20 Kč |
| 3 000 | 27,03606 Kč | 81 108,18 Kč |
| 5 000 | 26,08015 Kč | 130 400,75 Kč |
| 7 000 | 25,67469 Kč | 179 722,83 Kč |
| Unit Price without VAT: | 49,52000 Kč |
|---|---|
| Unit Price with VAT: | 59,91920 Kč |











