4 Rectangular Connectors - Housings Receptacle Natural 0.161" (4.10mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2278770-1

DigiKey Part Number
17-2278770-1-ND
Manufacturer
Manufacturer Product Number
2278770-1
Description
4P SOCKET HOUSING
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Natural 0.161" (4.10mm)
Datasheet
 Datasheet
EDA/CAD Models
2278770-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.161" (4.10mm)
Number of Rows
2
Row Spacing
0.161" (4.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Terminal Position Lock (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1028,11600 Kč281,16 Kč
2526,34000 Kč658,50 Kč
5025,08420 Kč1 254,21 Kč
10023,88310 Kč2 388,31 Kč
25022,38724 Kč5 596,81 Kč
50021,31800 Kč10 659,00 Kč
1 50019,72804 Kč29 592,06 Kč
3 00018,78691 Kč56 360,73 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč