
2278701-1 | |
|---|---|
DigiKey Part Number | 17-2278701-1-ND |
Manufacturer | |
Manufacturer Product Number | 2278701-1 |
Description | 12P THROUGH WALL CONNECTOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Header Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2278701-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Tab | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,52000 Kč | 385,52 Kč |
| 10 | 327,61100 Kč | 3 276,11 Kč |
| 25 | 307,09160 Kč | 7 677,29 Kč |
| 50 | 294,87920 Kč | 14 743,96 Kč |
| Unit Price without VAT: | 385,52000 Kč |
|---|---|
| Unit Price with VAT: | 466,47920 Kč |



