225555-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225555-6

DigiKey Part Number
A24639-ND
Manufacturer
Manufacturer Product Number
225555-6
Description
CONN TNC PLUG STR 50 OHM CRIMP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
EDA/CAD Models
225555-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Crimp
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-142, 142A, 142B
Fastening Type
Threaded
Frequency - Max
11 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
3 pcs - 1 Connector, 1 Contact, 1 Ferrule
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 716
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1488,05000 Kč488,05 Kč
10414,72500 Kč4 147,25 Kč
25388,76280 Kč9 719,07 Kč
50370,21580 Kč18 510,79 Kč
100352,55400 Kč35 255,40 Kč
250330,50628 Kč82 626,57 Kč
500327,90128 Kč163 950,64 Kč
Manufacturers Standard Package
Unit Price without VAT:488,05000 Kč
Unit Price with VAT:590,54050 Kč