0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2238198-3

DigiKey Part Number
A141569TR-ND - Tape & Reel (TR)
A141569CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2238198-3
Description
FASTON 187 STD REC STR F-CR 20-1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
2238198-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.187" (4.75mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.250" (6.35mm)
Length - Overall
-
Termination
Crimp
Wire Gauge
16-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.090" ~ 0.130" (2.29mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,95300 Kč19,53 Kč
251,82280 Kč45,57 Kč
501,73440 Kč86,72 Kč
1001,65250 Kč165,25 Kč
2501,54964 Kč387,41 Kč
5001,47532 Kč737,66 Kč
1 0001,40477 Kč1 404,77 Kč
2 5001,31658 Kč3 291,45 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
18 0001,17961 Kč21 232,98 Kč
36 0001,12331 Kč40 439,16 Kč
54 0001,09163 Kč58 948,02 Kč
90 0001,05301 Kč94 770,90 Kč
126 0001,02832 Kč129 568,32 Kč
180 0001,00278 Kč180 500,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč