
2238173-3 | |
|---|---|
DigiKey Part Number | A141572TR-ND - Tape & Reel (TR) A141572CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2238173-3 |
Description | FAST .250 STD REC STR 2D AWG22-1 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2238173-3 Models |
Category | Length - Overall 0.839" (21.30mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.074" ~ 0.157" (1.88mm ~ 3.99mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,71000 Kč | 2,71 Kč |
| 10 | 2,31500 Kč | 23,15 Kč |
| 25 | 2,16880 Kč | 54,22 Kč |
| 50 | 2,06060 Kč | 103,03 Kč |
| 100 | 1,96250 Kč | 196,25 Kč |
| 250 | 1,83944 Kč | 459,86 Kč |
| 500 | 1,75144 Kč | 875,72 Kč |
| 1 000 | 1,66761 Kč | 1 667,61 Kč |
| 2 500 | 1,56300 Kč | 3 907,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 1,52272 Kč | 8 374,96 Kč |
| 11 000 | 1,44997 Kč | 15 949,67 Kč |
| 16 500 | 1,40907 Kč | 23 249,66 Kč |
| 27 500 | 1,35919 Kč | 37 377,72 Kč |
| 38 500 | 1,32730 Kč | 51 101,05 Kč |
| 55 000 | 1,29433 Kč | 71 188,15 Kč |
| Unit Price without VAT: | 2,71000 Kč |
|---|---|
| Unit Price with VAT: | 3,27910 Kč |




