
2227728-1 | |
---|---|
DigiKey Part Number | A144299-ND |
Manufacturer | |
Manufacturer Product Number | 2227728-1 |
Description | CONN ZSFP+ CAGE 1X2 PRESSFIT R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Position zSFP+ Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227728-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Cage, Ganged (1 x 2) | |
Connector Type | zSFP+ | |
Number of Positions | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 377,86000 Kč | 377,86 Kč |
20 | 305,75300 Kč | 6 115,06 Kč |
40 | 291,15125 Kč | 11 646,05 Kč |
60 | 282,94433 Kč | 16 976,66 Kč |
100 | 272,93340 Kč | 27 293,34 Kč |
260 | 255,15388 Kč | 66 340,01 Kč |
500 | 247,83618 Kč | 123 918,09 Kč |
Unit Price without VAT: | 377,86000 Kč |
---|---|
Unit Price with VAT: | 457,21060 Kč |