




2227669-3 | |
|---|---|
DigiKey Part Number | A123367-ND |
Manufacturer | |
Manufacturer Product Number | 2227669-3 |
Description | CONN ZQSFP+ RCPT CAGE 2X1 76P RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 76 (38 x 2) Position ZQSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227669-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | ZQSFP+ | |
Number of Positions | 76 (38 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 669,45630 Kč | 36 150,64 Kč |
| Unit Price without VAT: | 669,45630 Kč |
|---|---|
| Unit Price with VAT: | 810,04212 Kč |










