


1-2308346-6 | |
|---|---|
DigiKey Part Number | A125287-ND |
Manufacturer | |
Manufacturer Product Number | 1-2308346-6 |
Description | CONN BACKSHELL 50P 45/180DEG SHD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 45°, 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 45°, 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 944,30000 Kč | 944,30 Kč |
| 10 | 802,59400 Kč | 8 025,94 Kč |
| 25 | 752,35240 Kč | 18 808,81 Kč |
| 50 | 716,47040 Kč | 35 823,52 Kč |
| 100 | 682,30840 Kč | 68 230,84 Kč |
| 250 | 674,38980 Kč | 168 597,45 Kč |
| Unit Price without VAT: | 944,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 142,60300 Kč |










