



2227668-2 | |
|---|---|
DigiKey Part Number | 2227668-2-ND |
Manufacturer | |
Manufacturer Product Number | 2227668-2 |
Description | CONN ZQSFP+ RCP CAGE 2X3 228P RA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 228 (38 x 6) Position ZQSFP+ Receptacle with Cage, Ganged (2x3) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227668-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x3) | |
Connector Type | ZQSFP+ | |
Number of Positions | 228 (38 x 6) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 1 622,01148 Kč | 43 794,31 Kč |
| Unit Price without VAT: | 1 622,01148 Kč |
|---|---|
| Unit Price with VAT: | 1 962,63389 Kč |











