



2227104-1 | |
|---|---|
DigiKey Part Number | A139185-ND |
Manufacturer | |
Manufacturer Product Number | 2227104-1 |
Description | CONN QSFP28 CAGE 1X2 PRESSFIT RA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position QSFP28 Cage, Ganged (1 x 2) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2227104-1 Models |
Category | Connector Type QSFP28 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 2) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 484,54987 Kč | 36 341,24 Kč |
| Unit Price without VAT: | 484,54987 Kč |
|---|---|
| Unit Price with VAT: | 586,30534 Kč |


