


2213831-3 | |
|---|---|
DigiKey Part Number | 17-2213831-3-ND |
Manufacturer | |
Manufacturer Product Number | 2213831-3 |
Description | BASE ASSY, 80MM, SEALED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Lights |
Datasheet | Datasheet |
EDA/CAD Models | 2213831-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Connector | |
For Use With/Related Products | Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,50000 Kč | 174,50 Kč |
| 16 | 127,02375 Kč | 2 032,38 Kč |
| 112 | 108,01089 Kč | 12 097,22 Kč |
| 512 | 98,22908 Kč | 50 293,29 Kč |
| 1 008 | 94,89938 Kč | 95 658,58 Kč |
| 2 000 | 92,04471 Kč | 184 089,42 Kč |
| Unit Price without VAT: | 174,50000 Kč |
|---|---|
| Unit Price with VAT: | 211,14500 Kč |





