2213223-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2213223-1

DigiKey Part Number
A123764-ND
Manufacturer
Manufacturer Product Number
2213223-1
Description
PANEL MOUNT SEAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Seal For Panel Mount Housing
Datasheet
 Datasheet
EDA/CAD Models
2213223-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Seal
For Use With/Related Products
Panel Mount Housing
Specifications
5, 6 and 7 Positions
Material
Silicone Rubber
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 910 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10 00018,48032 Kč184 803,20 Kč
Unit Price without VAT:18,48032 Kč
Unit Price with VAT:22,36119 Kč

Other Suppliers on DigiKey

910In Stock
Ships from WEC