14 (Power) Position Housing for Female Sockets Connector Black Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2212369-1

DigiKey Part Number
A142586-ND
Manufacturer
Manufacturer Product Number
2212369-1
Description
FORGE, ASSY SCKT, 0/0-6/4-0/8-2/
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 (Power) Position Housing for Female Sockets Connector Black Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
2212369-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Housing for Female Sockets
Connector Style
-
Number of Positions
14 (Power)
Pitch
-
Number of Rows
2
Mounting Type
Panel Mount
Connector Usage
Receptacle
Features
Guide Pin
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 212,69000 Kč1 212,69 Kč
101 030,86100 Kč10 308,61 Kč
33947,63273 Kč31 271,88 Kč
66918,43379 Kč60 616,63 Kč
Manufacturers Standard Package
Unit Price without VAT:1 212,69000 Kč
Unit Price with VAT:1 467,35490 Kč