
2208669-3 | |
|---|---|
DigiKey Part Number | 17-2208669-3-ND |
Manufacturer | |
Manufacturer Product Number | 2208669-3 |
Description | 8MM HV, CONTACT,ASSY |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Silver 4-6 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 2208669-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 4-6 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 240,18153 Kč | 86 465,35 Kč |
| Unit Price without VAT: | 240,18153 Kč |
|---|---|
| Unit Price with VAT: | 290,61965 Kč |







