2205067-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2205067-2

DigiKey Part Number
A123303-ND
Manufacturer
Manufacturer Product Number
2205067-2
Description
CABLE ASSEMBLY HEADER WTW 18POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Box
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
18
Number of Rows
2
Pitch - Connector
-
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Gray, Ribbon
Shielding
-
Usage
-
Cable Termination
IDC
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
197,04000 Kč97,04 Kč
1082,41100 Kč824,11 Kč
2577,24520 Kč1 931,13 Kč
5073,55300 Kč3 677,65 Kč
10070,04180 Kč7 004,18 Kč
30064,81647 Kč19 444,94 Kč
50062,52272 Kč31 261,36 Kč
1 00059,54077 Kč59 540,77 Kč
2 50055,93591 Kč139 839,77 Kč
Manufacturers Standard Package
Unit Price without VAT:97,04000 Kč
Unit Price with VAT:117,41840 Kč