
2205064-3 | |
|---|---|
DigiKey Part Number | A123295-ND |
Manufacturer | |
Manufacturer Product Number | 2205064-3 |
Description | CABLE ASSEMBLY HEADER WTW 12POS |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Plug 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,45000 Kč | 89,45 Kč |
| 10 | 75,99200 Kč | 759,92 Kč |
| 25 | 71,22520 Kč | 1 780,63 Kč |
| 50 | 67,82360 Kč | 3 391,18 Kč |
| 100 | 64,58560 Kč | 6 458,56 Kč |
| 250 | 60,54060 Kč | 15 135,15 Kč |
| 500 | 57,65126 Kč | 28 825,63 Kč |
| 1 000 | 54,90137 Kč | 54 901,37 Kč |
| 2 500 | 51,46719 Kč | 128 667,98 Kč |
| Unit Price without VAT: | 89,45000 Kč |
|---|---|
| Unit Price with VAT: | 108,23450 Kč |



