
2205064-2 | |
|---|---|
DigiKey Part Number | A123294-ND |
Manufacturer | |
Manufacturer Product Number | 2205064-2 |
Description | CABLE ASSEMBLY HEADER WTW 12POS |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | 12 Position Cable Assembly Rectangular Plug to Plug 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 0.492' (150.00mm, 5.91") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | - | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,37700 Kč | 613,77 Kč |
| 25 | 57,52600 Kč | 1 438,15 Kč |
| 50 | 54,77540 Kč | 2 738,77 Kč |
| 100 | 52,15690 Kč | 5 215,69 Kč |
| 300 | 48,26600 Kč | 14 479,80 Kč |
| 500 | 46,55718 Kč | 23 278,59 Kč |
| 1 000 | 44,33623 Kč | 44 336,23 Kč |
| 2 500 | 41,56277 Kč | 103 906,93 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |


