
2204420-1 | |
|---|---|
DigiKey Part Number | A125818-ND |
Manufacturer | |
Manufacturer Product Number | 2204420-1 |
Description | CONN RCPT MULTI-BEAM 34POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34 Connector Receptacle, Female Sockets and Blade Sockets Through Hole Black Multi-Beam |
Datasheet | Datasheet |
EDA/CAD Models | 2204420-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets and Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 34 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal, 4 Power | |
Features | Board Guide, Guide Pin | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 561,19000 Kč | 561,19 Kč |
| 10 | 476,88800 Kč | 4 768,88 Kč |
| 25 | 447,03480 Kč | 11 175,87 Kč |
| 50 | 425,70680 Kč | 21 285,34 Kč |
| 100 | 405,40410 Kč | 40 540,41 Kč |
| 250 | 381,64240 Kč | 95 410,60 Kč |
| Unit Price without VAT: | 561,19000 Kč |
|---|---|
| Unit Price with VAT: | 679,03990 Kč |



