
2203769-1 | |
|---|---|
DigiKey Part Number | 17-2203769-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203769-1 |
Description | PLUG ASS'Y, 2P SEALED, KEY A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203769-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,93000 Kč | 23,93 Kč |
| 10 | 20,28600 Kč | 202,86 Kč |
| 25 | 19,00840 Kč | 475,21 Kč |
| 50 | 18,09700 Kč | 904,85 Kč |
| 100 | 17,23150 Kč | 1 723,15 Kč |
| 250 | 16,15044 Kč | 4 037,61 Kč |
| 500 | 15,37938 Kč | 7 689,69 Kč |
| 1 500 | 14,23213 Kč | 21 348,19 Kč |
| 3 000 | 13,55303 Kč | 40 659,09 Kč |
| Unit Price without VAT: | 23,93000 Kč |
|---|---|
| Unit Price with VAT: | 28,95530 Kč |


