
2203535-1 | |
|---|---|
DigiKey Part Number | 17-2203535-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203535-1 |
Description | 1X4 GENERATION Y WITH GET INTERF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203535-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,41000 Kč | 15,41 Kč |
| 10 | 13,01900 Kč | 130,19 Kč |
| 25 | 12,20640 Kč | 305,16 Kč |
| 50 | 11,61900 Kč | 580,95 Kč |
| 100 | 11,06490 Kč | 1 106,49 Kč |
| 250 | 10,37084 Kč | 2 592,71 Kč |
| 800 | 9,55316 Kč | 7 642,53 Kč |
| 1 600 | 9,09711 Kč | 14 555,38 Kč |
| 3 200 | 8,66287 Kč | 27 721,18 Kč |
| Unit Price without VAT: | 15,41000 Kč |
|---|---|
| Unit Price with VAT: | 18,64610 Kč |



