Tab Contact Tin Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tab Contact Tin Crimp Stamped
1924968-8
1924968-8

1924968-8

DigiKey Part Number
17-1924968-8TR-ND - Tape & Reel (TR)
17-1924968-8CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1924968-8
Description
CONTACT, MALE 0.64, 0.35SQMM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tab Contact Tin Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1924968-8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Tab
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
31.5µin (0.80µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 928
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,73000 Kč27,30 Kč
252,56160 Kč64,04 Kč
502,44420 Kč122,21 Kč
1002,32450 Kč232,45 Kč
2502,17960 Kč544,90 Kč
5002,07502 Kč1 037,51 Kč
1 0001,97591 Kč1 975,91 Kč
2 5001,85202 Kč4 630,05 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,71291 Kč17 129,10 Kč
20 0001,63115 Kč32 623,00 Kč
30 0001,58515 Kč47 554,50 Kč
50 0001,52905 Kč76 452,50 Kč
70 0001,49320 Kč104 524,00 Kč
100 0001,45613 Kč145 613,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč