



2201855-2 | |
|---|---|
DigiKey Part Number | A120593-ND |
Manufacturer | |
Manufacturer Product Number | 2201855-2 |
Description | CONN MULTI-PURP PLUG 8P IDC STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2201855-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 8 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | IDC | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,54000 Kč | 318,54 Kč |
| 10 | 270,66400 Kč | 2 706,64 Kč |
| 25 | 253,70640 Kč | 6 342,66 Kč |
| 50 | 241,59460 Kč | 12 079,73 Kč |
| 100 | 230,06460 Kč | 23 006,46 Kč |
| 250 | 215,67128 Kč | 53 917,82 Kč |
| 500 | 205,38816 Kč | 102 694,08 Kč |
| 1 000 | 195,59889 Kč | 195 598,89 Kč |
| Unit Price without VAT: | 318,54000 Kč |
|---|---|
| Unit Price with VAT: | 385,43340 Kč |



