8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
2201855-1
2201855-1

2201855-1

DigiKey Part Number
2201855-1-ND
Manufacturer
Manufacturer Product Number
2201855-1
Description
CONN MULTI-PURP PLUG 8P IDC STR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 Position Multi-Purpose Plug Connector IDC Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
2201855-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
8
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Packaging
Tray
Termination
IDC
Part Status
Active
Contact Finish
Gold
Connector Style
Plug
Base Product Number
Connector Type
Multi-Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 352
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1343,70000 Kč343,70 Kč
10292,10200 Kč2 921,02 Kč
25273,79920 Kč6 844,98 Kč
50260,73120 Kč13 036,56 Kč
100248,29100 Kč24 829,10 Kč
250232,75824 Kč58 189,56 Kč
500221,66102 Kč110 830,51 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:343,70000 Kč
Unit Price with VAT:415,87700 Kč