
2069250-1 | |
|---|---|
DigiKey Part Number | A120517-ND |
Manufacturer | |
Manufacturer Product Number | 2069250-1 |
Description | CONN IND MIN I PLUG 8P SLDR STR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Plug Connector Solder Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2069250-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Solder |
Packaging Tray | Features Latch Lock |
Part Status Active | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 19.7µin (0.50µm) |
Connector Type Industrial Mini, Type I | Base Product Number |
Number of Positions 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,62000 Kč | 385,62 Kč |
| 10 | 327,70200 Kč | 3 277,02 Kč |
| 25 | 307,17640 Kč | 7 679,41 Kč |
| 50 | 292,51500 Kč | 14 625,75 Kč |
| 100 | 278,56070 Kč | 27 856,07 Kč |
| 250 | 277,91040 Kč | 69 477,60 Kč |
| Unit Price without VAT: | 385,62000 Kč |
|---|---|
| Unit Price with VAT: | 466,60020 Kč |



