2198233-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2198233-4

DigiKey Part Number
A128553-ND
Manufacturer
Manufacturer Product Number
2198233-4
Description
CONN SFP+ CAGE 1X4 W/HSINK R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Position SFP+ Cage, Ganged (1 x 4) with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2198233-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Cage, Ganged (1 x 4) with Heat Sink
Connector Type
SFP+
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1878,64000 Kč878,64 Kč
10746,87300 Kč7 468,73 Kč
48668,64854 Kč32 095,13 Kč
96636,76333 Kč61 129,28 Kč
144624,03264 Kč89 860,70 Kč
Manufacturers Standard Package
Unit Price without VAT:878,64000 Kč
Unit Price with VAT:1 063,15440 Kč