
BV-1632-G | |
|---|---|
DigiKey Part Number | BV-1632-G-ND |
Manufacturer | |
Manufacturer Product Number | BV-1632-G |
Description | BATTERY HOLDER COIN 16MM PC PIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BV-1632-G Models |
Category | Number of Cells 1 |
Mfr | Battery Series 1632 |
Packaging Bulk | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Operating Temperature -40°C ~ 220°C |
Style Holder (Open) | Base Product Number |
Battery Cell Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 32,25300 Kč | 322,53 Kč |
| 50 | 28,31800 Kč | 1 415,90 Kč |
| 100 | 26,77450 Kč | 2 677,45 Kč |
| 250 | 24,86332 Kč | 6 215,83 Kč |
| 500 | 23,50894 Kč | 11 754,47 Kč |
| 1 000 | 22,22785 Kč | 22 227,85 Kč |
| 2 500 | 20,64104 Kč | 51 602,60 Kč |
| 5 000 | 19,51634 Kč | 97 581,70 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |




