



2198230-3 | |
|---|---|
DigiKey Part Number | A118417-ND |
Manufacturer | |
Manufacturer Product Number | 2198230-3 |
Description | CONN SFP+ CAGE 1X2 W/HSINK R/A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Position SFP+ Cage, Ganged (1 x 2) with Heat Sink Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2198230-3 Models |
Category | Connector Type SFP+ |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Press-Fit |
Part Status Active | Features EMI Shielded |
Connector Style Cage, Ganged (1 x 2) with Heat Sink | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 592,09000 Kč | 592,09 Kč |
| 20 | 479,23850 Kč | 9 584,77 Kč |
| 40 | 456,37050 Kč | 18 254,82 Kč |
| 60 | 443,50267 Kč | 26 610,16 Kč |
| 100 | 427,81720 Kč | 42 781,72 Kč |
| 260 | 399,95473 Kč | 103 988,23 Kč |
| 500 | 381,94554 Kč | 190 972,77 Kč |
| Unit Price without VAT: | 592,09000 Kč |
|---|---|
| Unit Price with VAT: | 716,42890 Kč |








