160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
2180324-2
2180324-2

2180324-2

DigiKey Part Number
A116146-ND
Manufacturer
Manufacturer Product Number
2180324-2
Description
CONN ZSFP+ RCPT CAGE 2X4 160P RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
160 (20 x 8) Position zSFP+ Receptacle with Cage, Ganged (2x4) Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2180324-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Receptacle with Cage, Ganged (2x4)
Connector Type
zSFP+
Number of Positions
160 (20 x 8)
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
Board Guide, EMI Shielded, Light Pipe
Contact Finish
Gold or Gold-Palladium
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 927,41000 Kč1 927,41 Kč
121 617,44083 Kč19 409,29 Kč
361 496,90667 Kč53 888,64 Kč
601 443,96950 Kč86 638,17 Kč
1081 385,40333 Kč149 623,56 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 927,41000 Kč
Unit Price with VAT:2 332,16610 Kč