2178517-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2178517-1

DigiKey Part Number
A125821-ND
Manufacturer
Manufacturer Product Number
2178517-1
Description
PLUGGABLE BUSBAR ASSEMBLY
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Busbar Clip Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
2178517-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Terminal Type
Busbar Clip
Termination
Solder
Wire Gauge
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
28857,86851 Kč16 666,13 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,86851 Kč
Unit Price with VAT:70,02090 Kč