
2178299-1 | |
|---|---|
DigiKey Part Number | A121720TR-ND - Tape & Reel (TR) A121720CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2178299-1 |
Description | 6.3 SRS F-SPRING LIF RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2178299-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.276" (7.01mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Low Insertion Force (LIF) | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.071" ~ 0.098" (1.80mm ~ 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,53000 Kč | 2,53 Kč |
| 10 | 2,14700 Kč | 21,47 Kč |
| 25 | 2,01240 Kč | 50,31 Kč |
| 50 | 1,91560 Kč | 95,78 Kč |
| 100 | 1,82500 Kč | 182,50 Kč |
| 250 | 1,71012 Kč | 427,53 Kč |
| 500 | 1,62842 Kč | 814,21 Kč |
| 1 000 | 1,55054 Kč | 1 550,54 Kč |
| 2 500 | 1,45338 Kč | 3 633,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,31470 Kč | 6 573,50 Kč |
| 10 000 | 1,25191 Kč | 12 519,10 Kč |
| 15 000 | 1,21659 Kč | 18 248,85 Kč |
| 25 000 | 1,17352 Kč | 29 338,00 Kč |
| 35 000 | 1,14599 Kč | 40 109,65 Kč |
| 50 000 | 1,11752 Kč | 55 876,00 Kč |
| 125 000 | 1,04760 Kč | 130 950,00 Kč |
| Unit Price without VAT: | 2,53000 Kč |
|---|---|
| Unit Price with VAT: | 3,06130 Kč |









