Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-321298-6

DigiKey Part Number
A135508TR-ND - Tape & Reel (TR)
A135508CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-321298-6
Description
CONN RING CIRC 6AWG #10 CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 6 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.057" (1.45mm)
Width - Outer Edges
0.468" (11.89mm)
Length - Overall
1.168" (29.67mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
6 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 989
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1115,99000 Kč115,99 Kč
1098,51400 Kč985,14 Kč
2592,34200 Kč2 308,55 Kč
5087,93000 Kč4 396,50 Kč
10083,73060 Kč8 373,06 Kč
25078,68660 Kč19 671,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75069,00471 Kč51 753,53 Kč
1 50065,71487 Kč98 572,31 Kč
2 25064,28670 Kč144 645,07 Kč
Manufacturers Standard Package
Unit Price without VAT:115,99000 Kč
Unit Price with VAT:140,34790 Kč