Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2170754-6

DigiKey Part Number
2170754-6-ND
Manufacturer
Manufacturer Product Number
2170754-6
Description
CONN QSFP28 CAGE W/HSINK R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Position QSFP28 Cage with Heat Sink Connector Press-Fit Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2170754-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Cage with Heat Sink
Connector Type
QSFP28
Number of Positions
-
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Features
EMI Shielded, Light Pipe
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 47 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
63429,79762 Kč27 077,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:429,79762 Kč
Unit Price with VAT:520,05512 Kč

Other Suppliers on DigiKey

47In Stock
Ships from WEC